



DS1F5CQ1 | |
|---|---|
DigiKey Part Number | CKN10474-ND |
Manufacturer | |
Manufacturer Product Number | DS1F5CQ1 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS1F5CQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Pull On Lock | |
Operating Force | 385gf | |
Release Force | - | |
Operating Position | 0.660" (16.76mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.520" (13.2mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 10 | 127,98300 Kč | 1 279,83 Kč |
| 25 | 118,72280 Kč | 2 968,07 Kč |
| 50 | 112,15880 Kč | 5 607,94 Kč |
| 100 | 105,96010 Kč | 10 596,01 Kč |
| 250 | 98,28240 Kč | 24 570,60 Kč |
| 500 | 92,84182 Kč | 46 420,91 Kč |
| 1 000 | 88,90994 Kč | 88 909,94 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |





