



D2D-2000 | |
|---|---|
DigiKey Part Number | SW983-ND |
Manufacturer | |
Manufacturer Product Number | D2D-2000 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2D-2000 Models |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Features Pull On Lock |
Packaging Tray | Operating Force 300gf |
Part Status Active | Operating Position 0.500" (12.7mm) |
Circuit SPDT (DB/DM) | Overtravel 0.175" (4.5mm) |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 10A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 10 | 189,15000 Kč | 1 891,50 Kč |
| 25 | 175,45080 Kč | 4 386,27 Kč |
| 50 | 165,75820 Kč | 8 287,91 Kč |
| 100 | 156,59260 Kč | 15 659,26 Kč |
| 250 | 145,24316 Kč | 36 310,79 Kč |
| 500 | 137,19884 Kč | 68 599,42 Kč |
| 1 000 | 130,94983 Kč | 130 949,83 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |


