Parametric Equivalent


DM22J12S205DQ | |
|---|---|
DigiKey Part Number | CKN11105-ND |
Manufacturer | |
Manufacturer Product Number | DM22J12S205DQ |
Description | SWITCH ROCKER DPST 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 3A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DM22J12S205DQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,87000 Kč | 185,87 Kč |
| 10 | 160,52700 Kč | 1 605,27 Kč |
| 25 | 151,37480 Kč | 3 784,37 Kč |
| 50 | 144,78620 Kč | 7 239,31 Kč |
| 100 | 138,47530 Kč | 13 847,53 Kč |
| 250 | 130,53528 Kč | 32 633,82 Kč |
| 500 | 124,82144 Kč | 62 410,72 Kč |
| 1 000 | 119,34676 Kč | 119 346,76 Kč |
| Unit Price without VAT: | 185,87000 Kč |
|---|---|
| Unit Price with VAT: | 224,90270 Kč |













