
LS-20 | |
|---|---|
DigiKey Part Number | 5730-LS-20-ND |
Manufacturer | |
Manufacturer Product Number | LS-20 |
Description | PLUNGER 2 N.O. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 8,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 522,76000 Kč | 1 522,76 Kč |
| 10 | 1 356,02000 Kč | 13 560,20 Kč |
| 25 | 1 294,76880 Kč | 32 369,22 Kč |
| 50 | 1 250,24380 Kč | 62 512,19 Kč |
| 100 | 1 207,22800 Kč | 120 722,80 Kč |
| Unit Price without VAT: | 1 522,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 842,53960 Kč |











