

DM14J72S205Q6 | |
|---|---|
DigiKey Part Number | CKN10935-ND |
Manufacturer | |
Manufacturer Product Number | DM14J72S205Q6 |
Description | SWITCH ROCKER SPST 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 3A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DM14J72S205Q6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Positive Detent | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,40000 Kč | 196,40 Kč |
| 10 | 169,51600 Kč | 1 695,16 Kč |
| 25 | 159,85360 Kč | 3 996,34 Kč |
| 50 | 152,89460 Kč | 7 644,73 Kč |
| 100 | 146,22590 Kč | 14 622,59 Kč |
| 250 | 137,84128 Kč | 34 460,32 Kč |
| 500 | 131,80542 Kč | 65 902,71 Kč |
| 1 000 | 126,02319 Kč | 126 023,19 Kč |
| Unit Price without VAT: | 196,40000 Kč |
|---|---|
| Unit Price with VAT: | 237,64400 Kč |


