DM14J72S205Q3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DM14J72S205Q3
DM14J72S205Q3
DM14J72S205Q3

DM14J72S205Q3

DigiKey Part Number
CKN2064-ND
Manufacturer
Manufacturer Product Number
DM14J72S205Q3
Description
SWITCH ROCKER SPST 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 3A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DM14J72S205Q3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
2.1 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
Positive Detent
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,71000 Kč182,71 Kč
10157,77000 Kč1 577,70 Kč
25148,76440 Kč3 719,11 Kč
50142,28960 Kč7 114,48 Kč
100136,08610 Kč13 608,61 Kč
250128,28460 Kč32 071,15 Kč
500122,66972 Kč61 334,86 Kč
1 000117,28997 Kč117 289,97 Kč
Manufacturers Standard Package
Unit Price without VAT:182,71000 Kč
Unit Price with VAT:221,07910 Kč