Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



D601J12S205QA | |
|---|---|
DigiKey Part Number | CKN11363-ND |
Manufacturer | |
Manufacturer Product Number | D601J12S205QA |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D601J12S205QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.53mm x 19.20mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,14000 Kč | 179,14 Kč |
| 10 | 154,57000 Kč | 1 545,70 Kč |
| 25 | 145,75880 Kč | 3 643,97 Kč |
| 50 | 139,41840 Kč | 6 970,92 Kč |
| 100 | 133,34120 Kč | 13 334,12 Kč |
| 250 | 125,69628 Kč | 31 424,07 Kč |
| 500 | 120,19508 Kč | 60 097,54 Kč |
| 1 000 | 114,92395 Kč | 114 923,95 Kč |
| Unit Price without VAT: | 179,14000 Kč |
|---|---|
| Unit Price with VAT: | 216,75940 Kč |











