



D601J12S215QA | |
|---|---|
DigiKey Part Number | CKN10634-ND |
Manufacturer | |
Manufacturer Product Number | D601J12S215QA |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D601J12S215QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.53mm x 19.20mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,14000 Kč | 151,14 Kč |
| 10 | 130,55200 Kč | 1 305,52 Kč |
| 25 | 123,11720 Kč | 3 077,93 Kč |
| 50 | 117,76220 Kč | 5 888,11 Kč |
| 100 | 112,63220 Kč | 11 263,22 Kč |
| 250 | 106,17956 Kč | 26 544,89 Kč |
| 500 | 101,53468 Kč | 50 767,34 Kč |
| 1 000 | 97,08449 Kč | 97 084,49 Kč |
| Unit Price without VAT: | 151,14000 Kč |
|---|---|
| Unit Price with VAT: | 182,87940 Kč |

