



D105J12S205QA | |
|---|---|
DigiKey Part Number | CKC2022-ND |
Manufacturer | |
Manufacturer Product Number | D105J12S205QA |
Description | SWITCH ROCKER SPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D105J12S205QA Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRS-4013C-0001 | CW Industries | 5 557 | SW340-ND | 40,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 191,43900 Kč | 1 914,39 Kč |
| 25 | 180,50720 Kč | 4 512,68 Kč |
| 50 | 172,64560 Kč | 8 632,28 Kč |
| 200 | 157,89970 Kč | 31 579,94 Kč |
| 400 | 150,98770 Kč | 60 395,08 Kč |
| 600 | 147,07978 Kč | 88 247,87 Kč |
| 1 000 | 142,29337 Kč | 142 293,37 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |


