CRE10RRDM1C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 73
Unit Price: 2,24000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 83
Unit Price: 2,24000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 1,74738 Kč
Datasheet
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE10RRDM1C

DigiKey Part Number
108-CRE10RRDM1C-ND
Manufacturer
Manufacturer Product Number
CRE10RRDM1C
Description
SW ROTARY DIP BCD 150MA 42VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
CRE10RRDM1C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.331" (8.40mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00042,63469 Kč127 904,07 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63469 Kč
Unit Price with VAT:51,58797 Kč