Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE10ROTM1C

DigiKey Part Number
108-CRE10ROTM1C-ND
Manufacturer
Manufacturer Product Number
CRE10ROTM1C
Description
SWITCH ROTARY DIP BCD 0.15A 42V
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
CRE10ROTM1C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.331" (8.40mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Marketplace Stock: 383 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1045,83900 Kč458,39 Kč
5040,11040 Kč2 005,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč

Other Suppliers on DigiKey

300In Stock
Ships from WEC