BD07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD07
BD07
BD07

BD07

DigiKey Part Number
CKN3006-ND
Manufacturer
Manufacturer Product Number
BD07
Description
SWITCH SLIDE DIP SPST 0.1A 5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
BD07 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
7
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.297" (7.54mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.780" (19.81mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 216
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,95000 Kč58,95 Kč
1049,45000 Kč494,50 Kč
2645,69769 Kč1 188,14 Kč
10440,70865 Kč4 233,70 Kč
26037,79285 Kč9 826,14 Kč
52035,81198 Kč18 622,23 Kč
1 01434,08971 Kč34 566,97 Kč
2 52232,02831 Kč80 775,40 Kč
5 01830,68158 Kč153 960,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,95000 Kč
Unit Price with VAT:71,32950 Kč