Similar
Similar
Similar
Similar

AD8639ARZ | |
|---|---|
DigiKey Part Number | 505-AD8639ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8639ARZ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8639ARZ Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.25mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 37 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-2ARZ | Analog Devices Inc. | 39 | 505-ADA4522-2ARZ-ND | 133,27000 Kč | Similar |
| ICL7621DCSA+ | Analog Devices Inc./Maxim Integrated | 268 | ICL7621DCSA+-ND | 121,59000 Kč | Similar |
| ICL7621DCSA+T | Analog Devices Inc./Maxim Integrated | 0 | ICL7621DCSA+T-ND | 75,47606 Kč | Similar |
| ICL7621DESA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-ICL7621DESA+-ND | 62,16085 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,39000 Kč | 131,39 Kč |
| 10 | 100,77400 Kč | 1 007,74 Kč |
| 98 | 84,83082 Kč | 8 313,42 Kč |
| 196 | 81,69077 Kč | 16 011,39 Kč |
| 294 | 80,11776 Kč | 23 554,62 Kč |
| 588 | 77,81088 Kč | 45 752,80 Kč |
| 1 078 | 76,13109 Kč | 82 069,32 Kč |
| 2 548 | 74,18820 Kč | 189 031,53 Kč |
| Unit Price without VAT: | 131,39000 Kč |
|---|---|
| Unit Price with VAT: | 158,98190 Kč |










