BD04AV, BD04AV2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD04AV, BD04AV2
BD04AV
BD04AV

BD04AV

DigiKey Part Number
CKN3013-ND
Manufacturer
Manufacturer Product Number
BD04AV
Description
SWITCH SLIDE DIP SPST 0.1A 5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
BD04AV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.380" (9.64mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.480" (12.19mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 457
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
178,94000 Kč78,94 Kč
1066,11800 Kč661,18 Kč
4258,67429 Kč2 464,32 Kč
12653,58397 Kč6 751,58 Kč
25250,70127 Kč12 776,72 Kč
50448,08673 Kč24 235,71 Kč
1 00845,74053 Kč46 106,45 Kč
2 52043,03748 Kč108 454,45 Kč
5 04041,27638 Kč208 032,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,94000 Kč
Unit Price with VAT:95,51740 Kč