ASKHF3P04AY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASKHF3P04AY
ASKHF3P04AY
ASKHF3P04AY

ASKHF3P04AY

DigiKey Part Number
CKN9830-ND
Manufacturer
Manufacturer Product Number
ASKHF3P04AY
Description
SWITCH SNAP ACT SPST-NO 25A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
25A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
567gf
Release Force
85gf
Operating Position
-
Pretravel
0.050" (1.27mm)
Differential Travel
-
Overtravel
0.050" (1.27mm)
Mechanical Life
-
Electrical Life
75,000 Cycles
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,12000 Kč127,12 Kč
10105,23700 Kč1 052,37 Kč
2597,61360 Kč2 440,34 Kč
5092,21640 Kč4 610,82 Kč
10087,11890 Kč8 711,89 Kč
25080,80800 Kč20 202,00 Kč
50076,33514 Kč38 167,57 Kč
1 00072,11880 Kč72 118,80 Kč
Manufacturers Standard Package
Unit Price without VAT:127,12000 Kč
Unit Price with VAT:153,81520 Kč