Switch SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Panel Mount
ASKHF3J04AY
ASKHF3J04AY

ASKHF3J04AY

DigiKey Part Number
CKN10093-ND
Manufacturer
Manufacturer Product Number
ASKHF3J04AY
Description
SWITCH SNAP ACT SPST-NO 25A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Overtravel Plunger
Manufacturer
C&K
Mounting Type
Panel Mount
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Force
567gf
Part Status
Active
Release Force
85gf
Circuit
SPST-NO
Pretravel
0.050" (1.27mm)
Switch Function
Off-Mom
Overtravel
0.187" (4.75mm)
Current Rating (Amps)
25A (AC), 2A (DC)
Electrical Life
75,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 156
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
10190,26300 Kč1 902,63 Kč
25176,47560 Kč4 411,89 Kč
50166,72840 Kč8 336,42 Kč
100157,50810 Kč15 750,81 Kč
250146,09232 Kč36 523,08 Kč
500138,00054 Kč69 000,27 Kč
1 000131,77043 Kč131 770,43 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč