Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
ASKHC2J04AY
ASKHC2J04AY

ASKHC2J04AY

DigiKey Part Number
CKN11179-ND
Manufacturer
Manufacturer Product Number
ASKHC2J04AY
Description
SWITCH SNAP ACT SPST-NO 15A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
C&K
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
567gf
Packaging
Bulk
Release Force
85gf
Part Status
Active
Pretravel
0.050" (1.27mm)
Circuit
SPST-NO
Overtravel
0.187" (4.75mm)
Switch Function
Off-Mom
Electrical Life
200,000 Cycles
Current Rating (Amps)
15A (AC)
Operating Temperature
-55°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Overtravel Plunger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1429,83000 Kč429,83 Kč
10355,76900 Kč3 557,69 Kč
25330,01280 Kč8 250,32 Kč
50311,76580 Kč15 588,29 Kč
100294,52000 Kč29 452,00 Kč
250273,15964 Kč68 289,91 Kč
500258,01754 Kč129 008,77 Kč
Manufacturers Standard Package
Unit Price without VAT:429,83000 Kč
Unit Price with VAT:520,09430 Kč