AP4C200TWBE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 393
Unit Price: 504,70000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 1 151
Unit Price: 504,70000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 504,70000 Kč
Datasheet
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
AP4C200TWBE
AP4C200TWBE

AP4C200TWBE

DigiKey Part Number
CKN12279-ND
Manufacturer
Manufacturer Product Number
AP4C200TWBE
Description
PB SWITCH 4N CONCAVE ACT BLACK C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
AP4C200TWBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.80mm Dia
Circuit
Operating Temperature
-40°C ~ 105°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (AC), 200mA (DC)
Electrical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2C200TWBEC&K393CKN12278-ND504,70000 KčParametric Equivalent
AP2E200TWBEC&K1 151CKN10006-ND504,70000 KčParametric Equivalent
AP4E200TWBEC&K0CKN10005-ND504,70000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1463,20000 Kč463,20 Kč
10399,63300 Kč3 996,33 Kč
30372,38200 Kč11 171,46 Kč
50360,33300 Kč18 016,65 Kč
100344,57870 Kč34 457,87 Kč
250324,76100 Kč81 190,25 Kč
500310,49626 Kč155 248,13 Kč
Manufacturers Standard Package
Unit Price without VAT:463,20000 Kč
Unit Price with VAT:560,47200 Kč