



AP2C200TWBE | |
|---|---|
DigiKey Part Number | CKN12278-ND |
Manufacturer | |
Manufacturer Product Number | AP2C200TWBE |
Description | PUSHBUTTON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AP2C200TWBE Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.80mm Dia |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,70000 Kč | 504,70 Kč |
| 10 | 435,50500 Kč | 4 355,05 Kč |
| 30 | 405,81333 Kč | 12 174,40 Kč |
| 50 | 392,67560 Kč | 19 633,78 Kč |
| 100 | 375,50330 Kč | 37 550,33 Kč |
| 250 | 353,89780 Kč | 88 474,45 Kč |
| 500 | 338,34920 Kč | 169 174,60 Kč |
| Unit Price without VAT: | 504,70000 Kč |
|---|---|
| Unit Price with VAT: | 610,68700 Kč |

