

A10905RNCQ | |
|---|---|
DigiKey Part Number | CKN10905-ND |
Manufacturer | |
Manufacturer Product Number | A10905RNCQ |
Description | SWITCH ROTARY 9POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 9 Position SP9T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A10905RNCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 9 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP9T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,84000 Kč | 211,84 Kč |
| 5 | 181,97000 Kč | 909,85 Kč |
| 10 | 170,43100 Kč | 1 704,31 Kč |
| 36 | 150,90167 Kč | 5 432,46 Kč |
| 72 | 141,24472 Kč | 10 169,62 Kč |
| 108 | 135,86750 Kč | 14 673,69 Kč |
| 252 | 125,23790 Kč | 31 559,95 Kč |
| 504 | 117,11254 Kč | 59 024,72 Kč |
| 1 008 | 109,66995 Kč | 110 547,31 Kč |
| Unit Price without VAT: | 211,84000 Kč |
|---|---|
| Unit Price with VAT: | 256,32640 Kč |


