

A10805RNCQK | |
---|---|
DigiKey Part Number | CKN11788-ND |
Manufacturer | |
Manufacturer Product Number | A10805RNCQK |
Description | SWITCH ROTARY 8POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A10805RNCQK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 8 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals, Splashproof Bushing Seal | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 264,96000 Kč | 264,96 Kč |
5 | 227,46400 Kč | 1 137,32 Kč |
10 | 212,98700 Kč | 2 129,87 Kč |
36 | 188,56944 Kč | 6 788,50 Kč |
72 | 176,48792 Kč | 12 707,13 Kč |
108 | 169,75870 Kč | 18 333,94 Kč |
252 | 156,45230 Kč | 39 425,98 Kč |
468 | 147,33887 Kč | 68 954,59 Kč |
972 | 140,26391 Kč | 136 336,52 Kč |
Unit Price without VAT: | 264,96000 Kč |
---|---|
Unit Price with VAT: | 320,60160 Kč |