

A10703MNCQ | |
|---|---|
DigiKey Part Number | CKN11787-ND |
Manufacturer | |
Manufacturer Product Number | A10703MNCQ |
Description | SWITCH ROTARY 7POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 7 Position SP7T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A10703MNCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 7 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP7T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 10.21mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 5 | 211,19800 Kč | 1 055,99 Kč |
| 10 | 197,75900 Kč | 1 977,59 Kč |
| 36 | 175,09417 Kč | 6 303,39 Kč |
| 72 | 163,88069 Kč | 11 799,41 Kč |
| 108 | 157,63861 Kč | 17 024,97 Kč |
| 252 | 145,29365 Kč | 36 614,00 Kč |
| 504 | 135,85706 Kč | 68 471,96 Kč |
| 1 008 | 126,97437 Kč | 127 990,16 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |



