



A10515RNZQ | |
---|---|
DigiKey Part Number | CKN12100-ND |
Manufacturer | |
Manufacturer Product Number | A10515RNZQ |
Description | SWITCH ROTARY 5POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10515RNZQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 197,68000 Kč | 197,68 Kč |
5 | 169,72200 Kč | 848,61 Kč |
10 | 158,93300 Kč | 1 589,33 Kč |
36 | 140,74139 Kč | 5 066,69 Kč |
72 | 131,73528 Kč | 9 484,94 Kč |
108 | 126,72352 Kč | 13 686,14 Kč |
252 | 116,81496 Kč | 29 437,37 Kč |
504 | 109,24179 Kč | 55 057,86 Kč |
1 008 | 102,11329 Kč | 102 930,20 Kč |
Unit Price without VAT: | 197,68000 Kč |
---|---|
Unit Price with VAT: | 239,19280 Kč |