

A10405RNZB | |
|---|---|
DigiKey Part Number | 108-A10405RNZB-ND |
Manufacturer | |
Manufacturer Product Number | A10405RNZB |
Description | SWITCH ROTARY 4POS 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 0.4VA (AC/DC) 20 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10405RNZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | 171,67178 Kč | 346 090,31 Kč |
| Unit Price without VAT: | 171,67178 Kč |
|---|---|
| Unit Price with VAT: | 207,72285 Kč |











