

A10305RNZQK | |
---|---|
DigiKey Part Number | CKN11775-ND |
Manufacturer | |
Manufacturer Product Number | A10305RNZQK |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10305RNZQK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Epoxy Sealed Terminals, Splashproof Bushing Seal | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 258,50000 Kč | 258,50 Kč |
5 | 222,00600 Kč | 1 110,03 Kč |
10 | 207,90400 Kč | 2 079,04 Kč |
36 | 184,06194 Kč | 6 626,23 Kč |
72 | 172,27278 Kč | 12 403,64 Kč |
108 | 165,70269 Kč | 17 895,89 Kč |
252 | 152,71861 Kč | 38 485,09 Kč |
504 | 142,79212 Kč | 71 967,23 Kč |
1 008 | 136,56669 Kč | 137 659,22 Kč |
Unit Price without VAT: | 258,50000 Kč |
---|---|
Unit Price with VAT: | 312,78500 Kč |