

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ELUM™ Series | |
Mounting Type | Snap Fit | |
Size | 6.86mm Dia x 12.33mm H | |
Features | Standby Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 14,91800 Kč | 149,18 Kč |
| 25 | 14,34800 Kč | 358,70 Kč |
| 50 | 13,92760 Kč | 696,38 Kč |
| 100 | 13,51770 Kč | 1 351,77 Kč |
| 250 | 12,99460 Kč | 3 248,65 Kč |
| 500 | 12,61218 Kč | 6 306,09 Kč |
| 1 000 | 12,24142 Kč | 12 241,42 Kč |
| 5 000 | 11,42137 Kč | 57 106,85 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |




