

8731SHZQE | |
|---|---|
DigiKey Part Number | CKN10196-ND |
Manufacturer | |
Manufacturer Product Number | 8731SHZQE |
Description | SWITCH PUSH SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8731SHZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Overtravel | |
Panel Cutout Dimensions | Circular - 8.08mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,24000 Kč | 556,24 Kč |
| 10 | 479,88800 Kč | 4 798,88 Kč |
| 25 | 452,43960 Kč | 11 310,99 Kč |
| 80 | 419,76050 Kč | 33 580,84 Kč |
| 160 | 401,37150 Kč | 64 219,44 Kč |
| 320 | 383,75288 Kč | 122 800,92 Kč |
| 560 | 370,07025 Kč | 207 239,34 Kč |
| Unit Price without VAT: | 556,24000 Kč |
|---|---|
| Unit Price with VAT: | 673,05040 Kč |



