



8732S1HZQE | |
|---|---|
DigiKey Part Number | CKN10198-ND |
Manufacturer | |
Manufacturer Product Number | 8732S1HZQE |
Description | SWITCH PUSH SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8732S1HZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Overtravel | |
Panel Cutout Dimensions | Circular - 8.08mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 259,91300 Kč | 2 599,13 Kč |
| 25 | 245,07200 Kč | 6 126,80 Kč |
| 80 | 227,40313 Kč | 18 192,25 Kč |
| 160 | 217,46056 Kč | 34 793,69 Kč |
| 320 | 207,93794 Kč | 66 540,14 Kč |
| 560 | 200,54102 Kč | 112 302,97 Kč |
| 1 040 | 192,64979 Kč | 200 355,78 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |










