Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
8533MCQE2
8533MCQE2

8533MCQE2

DigiKey Part Number
CKN4037-ND
Manufacturer
Manufacturer Product Number
8533MCQE2
Description
SWITCH PUSH SPST-NC 1A 120V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8533MCQE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Electrical Life
250,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8534MCQE2C&K1 762CKN1669-ND253,45000 KčParametric Equivalent
In-Stock: 1 195
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1214,81000 Kč214,81 Kč
10185,47500 Kč1 854,75 Kč
25174,90480 Kč4 372,62 Kč
80162,30400 Kč12 984,32 Kč
160155,21850 Kč24 834,96 Kč
320148,42766 Kč47 496,85 Kč
560143,15461 Kč80 166,58 Kč
1 040137,52883 Kč143 029,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,81000 Kč
Unit Price with VAT:259,92010 Kč