Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
8534MCQE2
8534MCQE2

8534MCQE2

DigiKey Part Number
CKN1669-ND
Manufacturer
Manufacturer Product Number
8534MCQE2
Description
SWITCH PUSH SPST-NC 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8534MCQE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Electrical Life
250,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 762
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1253,45000 Kč253,45 Kč
10218,79900 Kč2 187,99 Kč
25206,30960 Kč5 157,74 Kč
50197,32240 Kč9 866,12 Kč
160183,07763 Kč29 292,42 Kč
320175,06491 Kč56 020,77 Kč
640167,38786 Kč107 128,23 Kč
1 120161,42438 Kč180 795,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,45000 Kč
Unit Price with VAT:306,67450 Kč