Similar




8121SHCGE | |
|---|---|
DigiKey Part Number | CKN4010-ND |
Manufacturer | |
Manufacturer Product Number | 8121SHCGE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8121SHCGE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U811SHCGE | C&K | 88 | CKN1642-ND | 102,07000 Kč | Similar |
| 700SP7B10M2QEH | E-Switch | 311 | EG2594-ND | 33,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,85000 Kč | 362,85 Kč |
| 10 | 313,03800 Kč | 3 130,38 Kč |
| 25 | 295,16480 Kč | 7 379,12 Kč |
| 50 | 282,28880 Kč | 14 114,44 Kč |
| 100 | 269,95660 Kč | 26 995,66 Kč |
| 300 | 251,46083 Kč | 75 438,25 Kč |
| 500 | 243,27904 Kč | 121 639,52 Kč |
| Unit Price without VAT: | 362,85000 Kč |
|---|---|
| Unit Price with VAT: | 439,04850 Kč |

















