7401TZGE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 120
Unit Price: 715,40000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 307,13648 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 889,06000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 173,21565 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 155,31170 Kč
Datasheet
Toggle Switch 4PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 4PDT Panel Mount

7401TZGE

DigiKey Part Number
108-7401TZGE-ND
Manufacturer
Manufacturer Product Number
7401TZGE
Description
SWITCH TOGGLE 4PDT 5A 120V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7401TZGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100547,02940 Kč54 702,94 Kč
Manufacturers Standard Package
Unit Price without VAT:547,02940 Kč
Unit Price with VAT:661,90557 Kč