Rocker Switch SP3T 5A (AC/DC) 120 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SP3T 5A (AC/DC) 120 V Panel Mount, Snap-In
7211J61ZQE22
7211J61ZQE22

7211J61ZQE22

DigiKey Part Number
CKN2043-ND
Manufacturer
Manufacturer Product Number
7211J61ZQE22
Description
SWITCH ROCKER SP3T 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SP3T 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7211J61ZQE22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,12000 Kč398,12 Kč
10343,65300 Kč3 436,53 Kč
25324,01600 Kč8 100,40 Kč
50309,88000 Kč15 494,00 Kč
100296,33850 Kč29 633,85 Kč
300276,02780 Kč82 808,34 Kč
500267,04416 Kč133 522,08 Kč
Manufacturers Standard Package
Unit Price without VAT:398,12000 Kč
Unit Price with VAT:481,72520 Kč