



7211J61Z3QE22 | |
---|---|
DigiKey Part Number | CKN11325-ND |
Manufacturer | |
Manufacturer Product Number | 7211J61Z3QE22 |
Description | SWITCH ROCKER SP3T 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7211J61Z3QE22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.062" (1.5mm) | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 386,19000 Kč | 386,19 Kč |
10 | 333,21800 Kč | 3 332,18 Kč |
25 | 314,16640 Kč | 7 854,16 Kč |
50 | 300,46440 Kč | 15 023,22 Kč |
100 | 287,33320 Kč | 28 733,32 Kč |
300 | 267,64190 Kč | 80 292,57 Kč |
500 | 258,93106 Kč | 129 465,53 Kč |
Unit Price without VAT: | 386,19000 Kč |
---|---|
Unit Price with VAT: | 467,28990 Kč |