



7203J61ZQE22 | |
|---|---|
DigiKey Part Number | CKN2038-ND |
Manufacturer | |
Manufacturer Product Number | 7203J61ZQE22 |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7203J61ZQE22 Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,25000 Kč | 430,25 Kč |
| 10 | 371,22800 Kč | 3 712,28 Kč |
| 25 | 350,01360 Kč | 8 750,34 Kč |
| 50 | 334,74320 Kč | 16 737,16 Kč |
| 100 | 320,10900 Kč | 32 010,90 Kč |
| 300 | 298,16343 Kč | 89 449,03 Kč |
| 500 | 288,45492 Kč | 144 227,46 Kč |
| Unit Price without VAT: | 430,25000 Kč |
|---|---|
| Unit Price with VAT: | 520,60250 Kč |



