Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole

7105MD9CQE

DigiKey Part Number
108-7105MD9CQE-ND
Manufacturer
Manufacturer Product Number
7105MD9CQE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7105MD9CQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.86mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,08000 Kč233,08 Kč
10201,11900 Kč2 011,19 Kč
25189,64560 Kč4 741,14 Kč
50181,38920 Kč9 069,46 Kč
100173,47500 Kč17 347,50 Kč
300161,60760 Kč48 482,28 Kč
500156,35824 Kč78 179,12 Kč
1 000149,49400 Kč149 494,00 Kč
Manufacturers Standard Package
Unit Price without VAT:233,08000 Kč
Unit Price with VAT:282,02680 Kč