



7103K2ZQE | |
---|---|
DigiKey Part Number | CKN1151-ND |
Manufacturer | |
Manufacturer Product Number | 7103K2ZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103K2ZQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 17.88mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 331,41000 Kč | 331,41 Kč |
10 | 285,97500 Kč | 2 859,75 Kč |
25 | 269,64000 Kč | 6 741,00 Kč |
50 | 257,88380 Kč | 12 894,19 Kč |
100 | 246,61890 Kč | 24 661,89 Kč |
300 | 229,72503 Kč | 68 917,51 Kč |
500 | 222,25360 Kč | 111 126,80 Kč |
Unit Price without VAT: | 331,41000 Kč |
---|---|
Unit Price with VAT: | 401,00610 Kč |