Similar
Similar


7103J2V3BE2 | |
|---|---|
DigiKey Part Number | 108-7103J2V3BE2-ND |
Manufacturer | |
Manufacturer Product Number | 7103J2V3BE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7103J2V3BE2 Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1MS-SP3-R2-VS2KE | Carling Technologies | 0 | 432-1MS-SP3-R2-VS2KE-ND | 161,48300 Kč | Similar |
| 1MS-SP3-R2-VS2RE | Carling Technologies | 0 | 432-1MS-SP3-R2-VS2RE-ND | 161,48300 Kč | Similar |


