
1MS-SP3-R2-VS2RE | |
|---|---|
DigiKey Part Number | 432-1MS-SP3-R2-VS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 1MS-SP3-R2-VS2RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 161,48300 Kč | 16 148,30 Kč |
| Unit Price without VAT: | 161,48300 Kč |
|---|---|
| Unit Price with VAT: | 195,39443 Kč |

