7101P3YCGE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 104,67320 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 117,80420 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 448,37000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 79,36000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 846
Unit Price: 83,15000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 56,87008 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 59,24602 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 53,53870 Kč
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7101P3YCGE

DigiKey Part Number
7101P3YCGE-ND
Manufacturer
Manufacturer Product Number
7101P3YCGE
Description
SWITCH TOGGLE SPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101P3YCGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
11.43mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.