7101P3D9V31BE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 21,59035 Kč
Datasheet

Similar


E-Switch
In Stock: 270
Unit Price: 35,94000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 25,33450 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 19,89830 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 35,75260 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 109,37000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 119,86000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 108,02000 Kč
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole

7101P3D9V31BE

DigiKey Part Number
108-7101P3D9V31BE-ND
Manufacturer
Manufacturer Product Number
7101P3D9V31BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7101P3D9V31BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Anti-Rotation
Actuator Length
13.21mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80209,95375 Kč16 796,30 Kč
Manufacturers Standard Package
Unit Price without VAT:209,95375 Kč
Unit Price with VAT:254,04404 Kč