



7101J1ABE2 | |
|---|---|
DigiKey Part Number | CKN2004-ND |
Manufacturer | |
Manufacturer Product Number | 7101J1ABE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7101J1ABE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300SP1J1BLKM6QE | E-Switch | 1 977 | EG4313-ND | 92,60000 Kč | Similar |
| M2012TXG30-DA | NKK Switches | 5 346 | 360-2251-ND | 200,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 10 | 245,02600 Kč | 2 450,26 Kč |
| 25 | 231,02840 Kč | 5 775,71 Kč |
| 80 | 214,37913 Kč | 17 150,33 Kč |
| 160 | 205,00875 Kč | 32 801,40 Kč |
| 320 | 196,03275 Kč | 62 730,48 Kč |
| 560 | 189,06075 Kč | 105 874,02 Kč |
| 1 040 | 181,62362 Kč | 188 888,56 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |


