



1201M2S1CQE2 | |
---|---|
DigiKey Part Number | CKN5052-ND |
Manufacturer | |
Manufacturer Product Number | 1201M2S1CQE2 |
Description | SWITCH SLIDE DPDT 6A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1201M2S1CQE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 1.02mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Black Actuator, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 259,54000 Kč | 259,54 Kč |
10 | 215,11100 Kč | 2 151,11 Kč |
50 | 188,36160 Kč | 9 418,08 Kč |
100 | 178,35900 Kč | 17 835,90 Kč |
250 | 166,61500 Kč | 41 653,75 Kč |
500 | 158,83542 Kč | 79 417,71 Kč |
1 000 | 151,96068 Kč | 151 960,68 Kč |
Unit Price without VAT: | 259,54000 Kč |
---|---|
Unit Price with VAT: | 314,04340 Kč |