



1101M1S3CQE2 | |
|---|---|
DigiKey Part Number | CKN10934-ND |
Manufacturer | |
Manufacturer Product Number | 1101M1S3CQE2 |
Description | SWITCH SLIDE SPDT 6A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1101M1S3CQE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | Black Actuator, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,73000 Kč | 143,73 Kč |
| 10 | 119,52300 Kč | 1 195,23 Kč |
| 25 | 110,70720 Kč | 2 767,68 Kč |
| 100 | 98,81130 Kč | 9 881,13 Kč |
| 300 | 90,79033 Kč | 27 237,10 Kč |
| 500 | 87,49766 Kč | 43 748,83 Kč |
| 1 000 | 83,46123 Kč | 83 461,23 Kč |
| 2 500 | 78,84922 Kč | 197 123,05 Kč |
| Unit Price without VAT: | 143,73000 Kč |
|---|---|
| Unit Price with VAT: | 173,91330 Kč |



