
10913231 | |
---|---|
DigiKey Part Number | 108-10913231TR-ND - Tape & Reel (TR) 108-10913231CT-ND - Cut Tape (CT) 108-10913231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10913231 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10913231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 Kč | 5,21 Kč |
10 | 4,54100 Kč | 45,41 Kč |
25 | 4,25760 Kč | 106,44 Kč |
100 | 3,82230 Kč | 382,23 Kč |
250 | 3,54360 Kč | 885,90 Kč |
500 | 3,34404 Kč | 1 672,02 Kč |
1 000 | 3,15658 Kč | 3 156,58 Kč |
2 500 | 2,93003 Kč | 7 325,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,77593 Kč | 13 879,65 Kč |
10 000 | 2,63706 Kč | 26 370,60 Kč |
15 000 | 2,56278 Kč | 38 441,70 Kč |
25 000 | 2,47635 Kč | 61 908,75 Kč |
35 000 | 2,42360 Kč | 84 826,00 Kč |
50 000 | 2,37121 Kč | 118 560,50 Kč |
Unit Price without VAT: | 5,21000 Kč |
---|---|
Unit Price with VAT: | 6,30410 Kč |