



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 100 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,14000 Kč | 154,14 Kč |
| 10 | 132,97900 Kč | 1 329,79 Kč |
| 40 | 121,66800 Kč | 4 866,72 Kč |
| 80 | 116,36938 Kč | 9 309,55 Kč |
| 120 | 113,37075 Kč | 13 604,49 Kč |
| 280 | 107,34518 Kč | 30 056,65 Kč |
| 520 | 103,13775 Kč | 53 631,63 Kč |
| 1 000 | 101,59833 Kč | 101 598,33 Kč |
| Unit Price without VAT: | 154,14000 Kč |
|---|---|
| Unit Price with VAT: | 186,50940 Kč |











