New at DigiKey
5 Ohms ±1% 300W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOTC0227F5R00KZ

DigiKey Part Number
4506-SOTC0227F5R00KZ-ND
Manufacturer
Manufacturer Product Number
SOTC0227F5R00KZ
Description
300W SOT227 5 OHM 1%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 300W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
5 Ohms
Tolerance
±1%
Power (Watts)
300W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Automotive AEC-Q200, Non-Inductive, Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1625,53000 Kč625,53 Kč
14537,11357 Kč7 519,59 Kč
28524,07250 Kč14 674,03 Kč
56513,68982 Kč28 766,63 Kč
105506,10781 Kč53 141,32 Kč
252497,84425 Kč125 456,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:625,53000 Kč
Unit Price with VAT:756,89130 Kč