
PCH-H-150 | |
|---|---|
DigiKey Part Number | 2634-PCH-H-150-ND |
Manufacturer | |
Manufacturer Product Number | PCH-H-150 |
Description | HEAT SINK 55X142X150MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SSR Top Mount |
Datasheet | Datasheet |
Category | Attachment Method Bolt On |
Mfr | Shape Rectangular, Fins |
Packaging Box | Length 5.590" (141.99mm) |
Part Status Active | Width 5.910" (150.00mm) |
Type Top Mount | Fin Height 2.170" (55.12mm) |
Package Cooled | Thermal Resistance @ Natural 0.90°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,81000 Kč | 681,81 Kč |
| 10 | 607,26200 Kč | 6 072,62 Kč |
| 25 | 579,85560 Kč | 14 496,39 Kč |
| 50 | 559,94100 Kč | 27 997,05 Kč |
| 100 | 540,69010 Kč | 54 069,01 Kč |
| 250 | 516,24424 Kč | 129 061,06 Kč |
| Unit Price without VAT: | 681,81000 Kč |
|---|---|
| Unit Price with VAT: | 824,99010 Kč |



