
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.5 mOhms | |
Tolerance | ±0.1% | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense | |
Mounting Feature | Flanges | |
Size / Dimension | 5.906" L x 1.181" W (150.00mm x 30.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M3 Threaded; M8 Threaded | |
Package / Case | Rectangular Case | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 165,52000 Kč | 2 165,52 Kč |
| 10 | 1 994,95700 Kč | 19 949,57 Kč |
| 25 | 1 955,73680 Kč | 48 893,42 Kč |
| 50 | 1 932,97500 Kč | 96 648,75 Kč |
| 100 | 1 914,84750 Kč | 191 484,75 Kč |
| Unit Price without VAT: | 2 165,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 620,27920 Kč |


