
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 mOhms | |
Tolerance | ±0.1% | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense | |
Mounting Feature | Flanges | |
Size / Dimension | 6.693" L x 1.575" W (170.00mm x 40.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M3 Threaded; M8 Threaded | |
Package / Case | Rectangular Case | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 008,04000 Kč | 2 008,04 Kč |
| 10 | 1 844,92600 Kč | 18 449,26 Kč |
| 25 | 1 807,40720 Kč | 45 185,18 Kč |
| 50 | 1 785,64060 Kč | 89 282,03 Kč |
| 100 | 1 768,28780 Kč | 176 828,78 Kč |
| Unit Price without VAT: | 2 008,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 429,72840 Kč |




